Vishay Thermistor, 2.2kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- RS Stock No.:
- 168-0112
- Mfr. Part No.:
- NTCLE100E3222JB0
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 168-0112
- Mfr. Part No.:
- NTCLE100E3222JB0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay NTCLE100E3 Series Radial Thermistors
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
RoHS compliant
UL recognized, file E148885
Mounting: radial
High stability over a long life
Excellent price/performance ratio
RoHS compliant
UL recognized, file E148885
Mounting: radial
Applications:
Temperature measurement, compensation, sensing and
control in consumer and industrial applications
control in consumer and industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 2.2kΩ |
Tolerance | ±5% |
Maximum Power Rating | 500mW |
Length | 3.3mm |
Depth | 3mm |
Height | 9mm |
Dimensions | 3.3 x 3 x 9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Vishay Thermistor, 2.2kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- BC Components Thermistor, 2.2kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 2.7kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 1kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 5kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 4.7kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 10kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 33kΩ Resistance, NTC Type, 3.3 x 3 x 9mm