TDK Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- RS Stock No.:
- 167-8292
- Mfr. Part No.:
- B57364S0259M000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8292
- Mfr. Part No.:
- B57364S0259M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57364S0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 100s | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 20% | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 5100mW | |
| Resistance at 25°C | 2.5Ω | |
| Depth | 7mm | |
| Standards/Approvals | IEC 60068-2-78, MIL-STD-202, IEC 60068-2-14, JESD-22, IATF 16949, IEC 60068-2-2 | |
| Termination Style | Radial | |
| Length | 21mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57364S0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 100s | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 20% | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 5100mW | ||
Resistance at 25°C 2.5Ω | ||
Depth 7mm | ||
Standards/Approvals IEC 60068-2-78, MIL-STD-202, IEC 60068-2-14, JESD-22, IATF 16949, IEC 60068-2-2 | ||
Termination Style Radial | ||
Length 21mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 2 Ω 21 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 4 Ω 28 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 21 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 33 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 15 Ω 7 mm 15 mm 7 mm
