EPCOS Thermistor, PTC Type 3.7 Ω, Leaded Disks 25.5 mm 22 mm 5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$1,002.50

(exc. GST)

$1,103.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500$2.005$1,002.50
1000 - 1500$1.955$977.50
2000 +$1.925$962.50

*price indicative

RS Stock No.:
167-8243
Mfr. Part No.:
B59830C0120A070
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B598

Temperature Coefficient Type

PTC

Thermal Time Constant

8s

Mount Type

Lead

Automotive Standard

AEC-Q200

Tolerance ±

25%

Application

Short Circuit Protection, Overcurrent Protection

Package/Case

Leaded Disks

Resistance at 25°C

3.7Ω

Pin Count

2

Standards/Approvals

UL 1434 file E69802, VDE license 104843 E, IEC 60738-1

Height

25.5mm

Termination Style

Lead Free Terminal

Depth

5mm

Diameter

22mm

Length

22mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links