Murata Thermistor, NTC Type 68 kΩ, 0201 0.3 mm 0.6 mm 0.3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15000 units)*

$1,170.00

(exc. GST)

$1,290.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 60000$0.078$1,170.00
75000 +$0.07$1,050.00

*price indicative

RS Stock No.:
167-3898
Mfr. Part No.:
NCP03WF683J05RL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Mobile Communication, Temperature Compensation, Temperature Sensor

Package/Case

0201

Maximum Power Rating

100mW

Resistance at 25°C

68kΩ

Depth

0.3mm

Height

0.3mm

Standards/Approvals

EU RoHS, UL1434

Length

0.6mm

Termination Style

Nickel Barrier Termination

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

Related links