Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 160 μm Thick, Graphite
- RS Stock No.:
- 880-1937
- Mfr. Part No.:
- ILA-TIM-PETUNIA-2A
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.60
(exc. GST)
$22.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $10.30 | $20.60 | - |
| 10 - 38 | $10.155 | $20.31 | 1% |
| 40 + | $10.015 | $20.03 | 2% |
*price indicative
- RS Stock No.:
- 880-1937
- Mfr. Part No.:
- ILA-TIM-PETUNIA-2A
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Thermal Interface Pad | |
| Thickness | 160μm | |
| Self-Adhesive | Yes | |
| Trade Name | TIM | |
| Hardness | Shore A 90 | |
| Conductive Material | Graphite | |
| Standards/Approvals | ASTM E595, ASTM D257, ASTM D412, ASTM D2240, ASTM D150, UL 94 VO, ASTM D5470, ASTM D624 | |
| Colour | Cream | |
| Series | ILA | |
| Minimum Operating Temperature | -240°C | |
| Maximum Operating Temperature | 300°C | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Thermal Interface Pad | ||
Thickness 160μm | ||
Self-Adhesive Yes | ||
Trade Name TIM | ||
Hardness Shore A 90 | ||
Conductive Material Graphite | ||
Standards/Approvals ASTM E595, ASTM D257, ASTM D412, ASTM D2240, ASTM D150, UL 94 VO, ASTM D5470, ASTM D624 | ||
Colour Cream | ||
Series ILA | ||
Minimum Operating Temperature -240°C | ||
Maximum Operating Temperature 300°C | ||
- COO (Country of Origin):
- GB
ILS Thermal Interface Materials (TIM) - LED Petunia
The ILA-TIM-PETUNIA series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for use with their Petunia series of LED arrays.
Features of the ILA-TIM-PETUNIA single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-PETUNIA double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Related links
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 5 W/mK 19mm, Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 300 mm
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 25 mm
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal Interface Pad 240 W/mK 50mm,
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad Graphite
