Bergquist GP2500 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2.7 W/mK, 200 mm, 100mm, Gap Pad 2500

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
491-0175
Mfr. Part No.:
GP2500-0.125-02-00-200X100
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Sheet

Thickness

0.125in

Thermal Conductivity

2.7W/mK

Self-Adhesive

Yes

Trade Name

Gap Pad 2500

Conductive Material

Gap Pad 2500

Hardness

Shore OO 80

Length

200mm

Width

100mm

Standards/Approvals

RoHS

Colour

Light Brown

Series

GP2500

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
US

Gap Pad® 2500


Electrical insulators and thermal conductors

Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies

The material has excellent elasticity

The thicknesses available (1, 2 & 3.2 mm) mean that GAP Pads can be used when the texture of the surface varies

The Ultra Soft range has the same characteristics but is softer and more malleable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy