Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad, 2 mm Thick, 2.4 W/mK, 100 mm, 100mm, Fibreglass Reinforced
- RS Stock No.:
- 711-029
- Mfr. Part No.:
- 2166557
- Brand:
- Bergquist
N
This image is representative of the product range
Subtotal (1 pack of 32 units)*
$1,053.07
(exc. GST)
$1,158.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,053.07 | $32.908 |
*price indicative
- RS Stock No.:
- 711-029
- Mfr. Part No.:
- 2166557
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Fibreglass Reinforced Polymer | |
| Hardness | 20 Shore 00 | |
| Thermal Impedance | 1.25°C-in²/W | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Length | 100mm | |
| Colour | Light Yellow | |
| Maximum Operating Temperature | 200°C | |
| Series | Gap Pad 2500S20 | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Pad | ||
Thickness 2mm | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Fibreglass Reinforced Polymer | ||
Hardness 20 Shore 00 | ||
Thermal Impedance 1.25°C-in²/W | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Length 100mm | ||
Colour Light Yellow | ||
Maximum Operating Temperature 200°C | ||
Series Gap Pad 2500S20 | ||
Minimum Operating Temperature -60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Gap Pad is a highly conformable, reinforced solution designed for effective heat transfer in low-pressure applications. Its unique properties make it an Ideal choice for various electronic cooling solutions.
Thermal conductivity rated at 2.4 W/m-K ensures efficient heat transfer
Fiberglass reinforcement provides added electrical isolation and tear resistance
Ultra conformable with a gel-like modulus for enhanced Interface characteristics
Natural tack on both sides facilitates easy application assembly
- RS Stock No. 0711028
- Mfr. Part No. 2165423
1 Pack of 32
$818.93
- RS Stock No. 0711031
- Mfr. Part No. 2165472
1 Pack of 32
$1,107.86
- RS Stock No. 0711027
- Mfr. Part No. 2165422
1 Pack of 32
$651.80
- RS Stock No. 0711032
- Mfr. Part No. 2165475
1 Pack of 32
$576.63
Related links
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet 100 mm Reinforced Filled
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 0.8 W/mK 100mm, Fibreglass Filled
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40












