RS PRO Thermal Conductive Pad, 0.25 mm Thick, 1.6 W/mK, 100 mm, 200mm, Fibreglass
- RS Stock No.:
- 625-762
- Brand:
- RS PRO
Subtotal (1 unit)*
$16.33
(exc. GST)
$17.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.33 |
*price indicative
- RS Stock No.:
- 625-762
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 0.25mm | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | No | |
| Conductive Material | Fibreglass | |
| Length | 100mm | |
| Width | 200mm | |
| Colour | Brick Red | |
| Maximum Operating Temperature | 240°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 0.25mm | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive No | ||
Conductive Material Fibreglass | ||
Length 100mm | ||
Width 200mm | ||
Colour Brick Red | ||
Maximum Operating Temperature 240°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- PL
RS PRO 100 mm Thermal Conductive Pad, 0.25 mm Thickness
This RS PRO thermal conductive pad is designed to efficiently transfer heat between components, ensuring optimal performance and longevity of electronic devices. With its high thermal conductivity, it is Ideal for use in applications where effective heat dissipation is crucial.
Features and Benefits
High Thermal Conductivity: Ensures efficient heat transfer with a thermal conductivity of 1.6 W/mK.
Wide Operating Temperature Range: Suitable for various environments with a range from -60 °C to 240 °C.
Non-Adhesive: Allows for easy repositioning and removal without leaving residue.
Thin Profile: At 0.25 mm thickness, it fits into Compact spaces without compromising performance.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Wide Operating Temperature Range: Suitable for various environments with a range from -60 °C to 240 °C.
Non-Adhesive: Allows for easy repositioning and removal without leaving residue.
Thin Profile: At 0.25 mm thickness, it fits into Compact spaces without compromising performance.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Electronic assemblies
Heat sinks
LED lighting
Power supplies
Heat sinks
LED lighting
Power supplies
Additional Information
Colour: Brick Red
Dimensions: 100 mm length x 200 mm width
Standards: Complies with REACH and RoHS regulations
Dimensions: 100 mm length x 200 mm width
Standards: Complies with REACH and RoHS regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermal Conductive Pad 1.6 W/mK 25.4mm, Fibreglass
- RS PRO Thermal Conductive Pad 1.6 W/mK 19mm, Fibreglass
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 1.6 W/mK 200mm, Fibreglass Filled
- Wurth Elektronik WE-TINS Series Thermal Gap Pad 1.6 W/mK 288mm, Ceramic Filled Silicone Rubber
- GCS Thermal GCSR Series Thermal Pad 1.5 W/mK 1m, Fibreglass
- RS PRO Thermal Conductive Pad 3 W/mK 200mm, Silicone
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 1.6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 1.6 W/mK 100mm, Ceramic Filled Silicone Rubber

