Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet, 2 mm Thick, 1.2 W/mK, 100 mm, 100mm, Ceramic Filled
- RS Stock No.:
- 446-493
- Distrelec Article No.:
- 304-11-333
- Mfr. Part No.:
- U021041-15-U1
- Brand:
- Qnity Laird
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $18.70 | - |
| 100 - 249 | $18.49 | 1% |
| 250 - 499 | $18.15 | 2% |
| 500 + | $17.79 | 4% |
*price indicative
- RS Stock No.:
- 446-493
- Distrelec Article No.:
- 304-11-333
- Mfr. Part No.:
- U021041-15-U1
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 2mm | |
| Thermal Conductivity | 1.2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Filler | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | Shore OO 27 | |
| Length | 100mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Colour | Light Green | |
| Series | T-flex 300 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Thermal Interface Sheet | ||
Thickness 2mm | ||
Thermal Conductivity 1.2W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Filler | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness Shore OO 27 | ||
Length 100mm | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Colour Light Green | ||
Series T-flex 300 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CZ
T-flex 300 & 3000
T-flex™ 300 is a silicone gel combined with a ceramic powder to offer a unique combination of compliancy, thermal resistance and price. At pressures of 50 psi, it deflects over 50% the original thickness. This high rate of compliancy allows the material to totally blanket the component, enhancing thermal transfer. The material has a very low compression set, enabling the pad to be reused many times. Low thermal resistances can be achieved at low pressures.
Exceptional compliancy
Square package outline
Thermal conductivity 1.1 W/mK
Breakdown voltage > 10,000 Vac
Operating temperature -40 → 160°C
Related links
- Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet 1.2 W/mK 229mm, Ceramic Filled
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride Filled
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
