Phoenix Contact TMC M1 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 801-7034
- Mfr. Part No.:
- 0914471
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-7034
- Mfr. Part No.:
- 0914471
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TMC M1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Depth | 96mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 82.5mm | |
| Rated AC Voltage | 300V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TMC M1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Depth 96mm | ||
Standards/Approvals RoHS, CE | ||
Height 82.5mm | ||
Rated AC Voltage 300V ac | ||
Break Time Medium | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Thermomagnetic Circuit Breaker - M1
The DIN rail mounting, single pole, TMC 1 M1 range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.
Features and Benefits
• DIN rail mounting
• Trip faster than thermal device circuit breakers
• Only 12.5 mm wide
• Screw connection
• Push in or screw connection available
• Integrated remote signalling
• Universal foot for mounting on NS 32 or NS 35
Typical Applications
TMC M1 thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole 8A Current Rating 65 V dc
- Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole 6A Current Rating 65 V dc
- Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole 1A Current Rating 65 V dc
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 2A Current Rating 65 V dc
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 4A Current Rating 65 V dc
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 5A Current Rating 65 V dc
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 16A Current Rating 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3A Current Rating 65V ac, 65 V dc
