Phoenix Contact TMC 1 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 801-6983
- Mfr. Part No.:
- 0914099
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$117.76
(exc. GST)
$129.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.76 |
*price indicative
- RS Stock No.:
- 801-6983
- Mfr. Part No.:
- 0914099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Series | TMC 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Depth | 96mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 300V ac | |
| Height | 82.5mm | |
| Rated DC Voltage | 65V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Series TMC 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Depth 96mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 300V ac | ||
Height 82.5mm | ||
Rated DC Voltage 65V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- DE
TMC 1 F1 100 8,0A has a M3 screw thread for screw connection and 4 connections.
Phoenix Contact Thermomagnetic Circuit Breaker - F1
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.
Features and Benefits
• DIN rail mounting
• Trip faster than thermal device circuit breakers
• Only 12.5 mm wide
• Current rating 2 A to 16 A available
• Push in or screw connection available
• Integrated remote signalling
• Universal foot for mounting on NS 32 or NS 35
Typical Applications
TMC thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 4A Current Rating 65 V dc
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 5A Current Rating 65 V dc
- Phoenix Contact TMC 1 Thermal Circuit Breaker - 1-Pole 16A Current Rating 65 V dc
- Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole 3A Current Rating 65 V dc
- Phoenix Contact TMC1 TMC 1 M1 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole 8A Current Rating 65 V dc
