TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7956
- Mfr. Part No.:
- W28-XQ1A-0.50
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save $11.50
View bulk pricing optionsSubtotal (1 unit)*
$16.12
(exc. GST)
$17.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 December 2026
- Plus 38 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.12 | - |
| 25 - 49 | $15.66 | $11.50 |
| 50 - 149 | $15.02 | $55.00 |
| 150 + | $14.61 | $226.50 |
*price indicative
- RS Stock No.:
- 782-7956
- Mfr. Part No.:
- W28-XQ1A-0.50
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 500mA | |
| Range | 0.25 → 20 A | |
| Number of Poles | 1 | |
| Series | W28 | |
| Width | 19.3mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermal | |
| Standards/Approvals | RoHS, CE | |
| Depth | 1.535in | |
| Rated AC Voltage | 240V ac | |
| Height | 54in | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 500mA | ||
Range 0.25 → 20 A | ||
Number of Poles 1 | ||
Series W28 | ||
Width 19.3mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermal | ||
Standards/Approvals RoHS, CE | ||
Depth 1.535in | ||
Rated AC Voltage 240V ac | ||
Height 54in | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
TE Connectivity - W28 Series
Related links
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 250mA Current Rating 240V ac, 50 V
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 750mA Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 7A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 3A Current Rating 240V ac, 50 V dc
