TE Connectivity W28 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-0909
- Mfr. Part No.:
- W28-XQ1A-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.46
(exc. GST)
$19.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 217 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.46 |
| 25 - 49 | $17.24 |
| 50 - 149 | $16.83 |
| 150 + | $16.41 |
*price indicative
- RS Stock No.:
- 782-0909
- Mfr. Part No.:
- W28-XQ1A-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Series | W28 | |
| Width | 19.3mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Series W28 | ||
Width 19.3mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
TE Connectivity - W28 Series
Related links
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 750mA Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 7A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 3A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity W28 W28 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
