ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, Panel

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$161.59

(exc. GST)

$177.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$161.59-
100 - 249$158.741%
250 - 499$155.873%
500 +$152.835%

*price indicative

RS Stock No.:
729-2830
Mfr. Part No.:
3600-P10-SI-0.5A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

500mA

Product Type

Thermal Circuit Breaker

Range

Thermal Magnetic Circuit Breakers

Series

3600

Number of Poles

1

Width

11.5mm

Mount Type

Panel

Terminal Type

Blade

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Button

Depth

72mm

Standards/Approvals

CSA, IEC, UL, VDE, EN

Rated AC Voltage

250V ac

Height

50mm

Rated DC Voltage

65V dc

Breaking Capacity

1kA

3600 Series Thermal Circuit Breaker


Single pole thermal-magnetic circuit breaker, two button operation

Trip-free, snap action mechanism

Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips

Featuring an unprotected shunt tap terminal

Blade terminals 6.3-0.8 (mm), DIN 46244-A

Typical applications in process control systems, instrumentation, communications systems, rail vehicles

Approvals

UL; CSA; VDE (EN 60934)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy