ETA 3140 Thermal Circuit Breaker -, 2.5A Current Rating 3-Pole, Snap-in
- RS Stock No.:
- 729-2824
- Distrelec Article No.:
- 301-86-749
- Mfr. Part No.:
- 3140-F230-P7T1-SGRX-2.5A
- Brand:
- ETA
Get a bulk buy discount
Add 100 more to save $120.00
View bulk pricing optionsSubtotal (1 unit)*
$144.70
(exc. GST)
$159.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $144.70 | - |
| 100 - 249 | $143.50 | $120.00 |
| 250 + | $138.96 | $1,435.00 |
*price indicative
- RS Stock No.:
- 729-2824
- Distrelec Article No.:
- 301-86-749
- Mfr. Part No.:
- 3140-F230-P7T1-SGRX-2.5A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2.5A | |
| Series | 3140 | |
| Number of Poles | 3 | |
| Width | 54.5mm | |
| Mount Type | Snap-in | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 33mm | |
| Rated AC Voltage | 230V ac | |
| Standards/Approvals | CE, RoHS | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2.5A | ||
Series 3140 | ||
Number of Poles 3 | ||
Width 54.5mm | ||
Mount Type Snap-in | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 33mm | ||
Rated AC Voltage 230V ac | ||
Standards/Approvals CE, RoHS | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 25A | ||
3140 Series Thermal Circuit Breaker
Three-pole switch / thermal circuit breaker with two buttons Green/Red (ON/OFF) operation
Trip-free, snap action mechanism
Snap-in panel front mounting
Integral splash water protection to meet protection degree IP 66
Meets the CBE standard EN 60934 (IEC 60934)
Blade terminals 2 x 2.8 x 0.8 mm, DIN 46244-C
Typical applications in high-pressure cleaners, shredders, pumps, power saws, electric tools, motors, processing systems
Approvals
UL; VDE (EN 60934); CCC.
Related links
- ETA 3140 Thermal Circuit Breaker - 3-Pole 16A Current Rating 230V ac, 50 V dc
- ETA 3140 Thermal Circuit Breaker - 3-Pole 12A Current Rating 230V ac, 50 V dc
- ETA Thermal Overcurrent Circuit Breakers 3140 Thermal Circuit Breaker - 3-Pole 5A Current Rating 230V
- ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole 2.5A Current Rating 240V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 2.5A Current Rating 240V ac, 50 V dc
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating,
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 50 V dc
