ETA Thermal Overcurrent Circuit Breakers 3140 Thermal Circuit Breaker -, 5A Current Rating 3-Pole, Snap-in
- RS Stock No.:
- 344-5361
- Distrelec Article No.:
- 301-86-746
- Mfr. Part No.:
- 3140-F130-P7T1-SGRX-5A
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.25
(exc. GST)
$160.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $146.25 |
| 25 - 49 | $144.45 |
| 50 - 99 | $141.86 |
| 100 + | $139.17 |
*price indicative
- RS Stock No.:
- 344-5361
- Distrelec Article No.:
- 301-86-746
- Mfr. Part No.:
- 3140-F130-P7T1-SGRX-5A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 3 | |
| Range | Thermal Overcurrent Circuit Breakers | |
| Series | 3140 | |
| Width | 54.5mm | |
| Mount Type | Snap-in | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Depth | 62.5mm | |
| Height | 61.6mm | |
| Standards/Approvals | IEC, EN, VDE | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 5A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 3 | ||
Range Thermal Overcurrent Circuit Breakers | ||
Series 3140 | ||
Width 54.5mm | ||
Mount Type Snap-in | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Depth 62.5mm | ||
Height 61.6mm | ||
Standards/Approvals IEC, EN, VDE | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 5A | ||
Thermal Circuit Breaker, 3140 Series
Triple pole circuit-breaker
2-button switches: red and green
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
VDE
Related links
- ETA 3140 Thermal Circuit Breaker - 3-Pole 2.5A Current Rating 230V ac, 50 V dc
- ETA 3140 Thermal Circuit Breaker - 3-Pole 12A Current Rating 230V ac, 50 V dc
- ETA 3140 Thermal Circuit Breaker - 3-Pole 16A Current Rating 230V ac, 50 V dc
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac,
