ETA 1616 Thermal Circuit Breaker - 1-Pole, 10A Current Rating, 32 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.00

(exc. GST)

$69.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 703 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$63.00
100 - 249$61.87
250 - 499$60.72
500 +$59.54

*price indicative

RS Stock No.:
729-2739
Distrelec Article No.:
301-86-716
Mfr. Part No.:
1616-21-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

10A

Number of Poles

1

Series

1616

Width

6mm

Standards/Approvals

SAE type III, SAE type II, SAE type I

Rated DC Voltage

32V dc

COO (Country of Origin):
DE

1616-21 Automotive Thermal Circuit Breaker


Miniaturised single pole trip-free thermal circuit breaker

Designed for automotive fuse block installation

Press-to-reset cycling push button

Different colour of the cap according to the current rating

Blade terminals

Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants

Approvals

UL 1500 (Ignition Protected)

Each
$68.63
Each
$48.02
Each
$58.49
Each
$63.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy