ETA 129-L11 Thermal Circuit Breaker - 1-Pole, Screw, 8A Current Rating, 2.5 kA, 250V ac, 50 V dc
- RS Stock No.:
- 728-8695
- Mfr. Part No.:
- 129-L11-H-KF-8A
- Brand:
- ETA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 728-8695
- Mfr. Part No.:
- 129-L11-H-KF-8A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 8A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 129-L11 | |
| Width | 11.5mm | |
| Mount Type | Screw | |
| Reset Actuator Type | Push to Reset | |
| Standards/Approvals | UL, CSA, BWB (VG 95345 part 9) | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 2.5kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 8A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 129-L11 | ||
Width 11.5mm | ||
Mount Type Screw | ||
Reset Actuator Type Push to Reset | ||
Standards/Approvals UL, CSA, BWB (VG 95345 part 9) | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 2.5kA | ||
Rated DC Voltage 50V dc | ||
129 Series Automotive Thermal Circuit Breaker
Single pole, thermal automotive circuit breaker with screw and manual release lever
Trip-free, snap action mechanism and separate manual release
Designed for bolt-on mounting
Typical applications in Land, Air and Water Vehicles
Approvals
UL; CSA; BWB.
Related links
- ETA 129-L11 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 50 V dc
- ETA 129-L11 Thermal Circuit Breaker - 1-Pole 25A Current Rating 250V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 8A Current Rating 240V ac, 50 V dc
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 8A Current Rating 28 V dc
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 50 V dc
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac,
- ETA 106 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
