ETA 129-L11 Thermal Circuit Breaker - 1-Pole, Screw, 16A Current Rating, 2.5 kA, 250V ac, 50 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.82

(exc. GST)

$63.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
1 - 99$57.82
100 - 249$56.80
250 - 499$55.34
500 +$53.82

*price indicative

RS Stock No.:
728-8692
Mfr. Part No.:
129-L11-H-KF-16A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

16A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

129-L11

Width

11.5mm

Mount Type

Screw

Reset Actuator Type

Push to Reset

Rated AC Voltage

250V ac

Standards/Approvals

BWB (VG 95345 part 9), CSA, EN 60934, UL

Rated DC Voltage

50V dc

Breaking Capacity

2.5kA

129 Series Automotive Thermal Circuit Breaker


Single pole, thermal automotive circuit breaker with screw and manual release lever

Trip-free, snap action mechanism and separate manual release

Designed for bolt-on mounting

Typical applications in Land, Air and Water Vehicles

Approvals

UL; CSA; BWB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy