ETA 1140-F Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Base

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$36.19

(exc. GST)

$39.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$36.19-
100 - 249$34.744%
250 +$33.248%

*price indicative

RS Stock No.:
728-8689
Distrelec Article No.:
301-66-003
Mfr. Part No.:
1140-F111-P1M1-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

10A

Product Type

Thermal Circuit Breaker

Series

1140-F

Number of Poles

1

Width

14mm

Mount Type

Base

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type R

Standards/Approvals

RoHS, CE

Rated AC Voltage

250V ac

Break Time

Medium

Breaking Capacity

25A

Rated DC Voltage

50V dc

1140-F Series Thermal Circuit Breaker


Single pole thermal circuit breaker with push-to-reset

Trip-free, snap action mechanism

Snap-in panel mounting, Blade terminals

Approved to CBE standard EN 60934 (IEC 60934)

Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy