ETA 1140-E Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Integral Mount
- RS Stock No.:
- 728-8673
- Mfr. Part No.:
- 1140-E211-P1M1-10A
- Brand:
- ETA
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$32.48
(exc. GST)
$35.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $32.48 | - |
| 100 - 249 | $31.19 | 3% |
| 250 - 499 | $29.89 | 7% |
| 500 + | $29.25 | 9% |
*price indicative
- RS Stock No.:
- 728-8673
- Mfr. Part No.:
- 1140-E211-P1M1-10A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 1140-E | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Integral Mount | |
| Terminal Type | Blade | |
| Mount Hole Size | 4.2 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Series 1140-E | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Integral Mount | ||
Terminal Type Blade | ||
Mount Hole Size 4.2 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- TN
1140-E Series Thermal Circuit Breaker
Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Integral mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE.
Related links
- ETA 1140-E Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac, 50 V dc
- ETA 1140-E Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 3.5 to 16 A 1140-E Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 10A Current Rating 24V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
