Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker -, 1A Current Rating 2-Pole, DIN Rail

Get a bulk buy discount

Add 10 more to save $33.50

View bulk pricing options

Subtotal (1 unit)*

$160.58

(exc. GST)

$176.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$160.58-
10 - 14$157.23$33.50
15 +$154.81$86.55

*price indicative

RS Stock No.:
312-3774
Mfr. Part No.:
GB2DB06
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Circuit Breaker

Current Rating

1A

Number of Poles

2

Series

TeSyS GB2

Range

TeSys

Width

30mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Rated AC Voltage

110V ac

Standards/Approvals

RoHS, CE

Depth

70mm

Height

80mm

Breaking Capacity

50kA

Rated DC Voltage

48V dc

Break Time

Medium

Non Compliant

COO (Country of Origin):
FR

GB2 Thermal Magnetic Circuit Breakers


DIN rail mounted, mechanically reset protection devices.

Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc

Rated operational voltage of 415V

74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy