Phoenix Contact Thermal Circuit Breaker - 1-Pole, On Base Element, 20 A Current Rating, 250 V ac, 72 V dc
- RS Stock No.:
- 267-1716
- Distrelec Article No.:
- 303-10-588
- Mfr. Part No.:
- 1324401
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$33.60
(exc. GST)
$36.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.60 |
*price indicative
- RS Stock No.:
- 267-1716
- Distrelec Article No.:
- 303-10-588
- Mfr. Part No.:
- 1324401
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Mount Type | On Base Element | |
| Terminal Type | Plug-In | |
| Standards/Approvals | EN 60934 | |
| Height | 9.5mm | |
| Depth | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Mount Type On Base Element | ||
Terminal Type Plug-In | ||
Standards/Approvals EN 60934 | ||
Height 9.5mm | ||
Depth 44.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Phoenix Contact thermal miniature circuit breaker, can be plugged into PT 10-FSI/C push-in fuse terminal block. Fast, replacement part-free recommissioning after an event with the reconnection options. Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern
IP40 degree of protection
System disconnection for maintenance actions via the integrated device switch
Related links
- Phoenix Contact Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating On Base Element, 16A Current Rating
- Phoenix Contact Thermal Circuit Breaker - Single Pole 32V dc Voltage Rating Base Mounting, 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 20A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 20/DC32V Single Pole 32V dc Voltage Rating On Base Element, 20A Current
- TE Connectivity Thermal Circuit Breaker - W57 Single Pole 250V ac Voltage Rating, 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W54 Single Pole 250V ac Voltage Rating, 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W51 Single Pole 250V ac Voltage Rating, 20A Current Rating
