TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker -, 10A Current Rating 1-Pole, Panel
- RS Stock No.:
- 240-8919
- Mfr. Part No.:
- 1423674-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-8919
- Mfr. Part No.:
- 1423674-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Series | Potter & Brumfield W54 | |
| Width | 31mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 14.6mm | |
| Height | 35mm | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Series Potter & Brumfield W54 | ||
Width 31mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Standards/Approvals RoHS, REACH | ||
Depth 14.6mm | ||
Height 35mm | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Potter & Brumfield W54 circuit breakers has 250 VAC voltage rating AC .
Circuit Breaker Type Thermal
Circuit Function Series Trip
Illuminated No
Button Colour White with Red Rate Marking (Vertical)
Related links
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 20A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 30A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 240V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 50
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 25A Current Rating 250V
