TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker -, 25A Current Rating 1-Pole, Panel
- RS Stock No.:
- 240-8962
- Mfr. Part No.:
- 4-1393249-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-8962
- Mfr. Part No.:
- 4-1393249-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 25A | |
| Series | Potter & Brumfield W54 | |
| Number of Poles | 1 | |
| Width | 34.93mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Depth | 16.76mm | |
| Height | 34.93mm | |
| Standards/Approvals | RoHS, CSA, REACH, UL | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 25A | ||
Series Potter & Brumfield W54 | ||
Number of Poles 1 | ||
Width 34.93mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Depth 16.76mm | ||
Height 34.93mm | ||
Standards/Approvals RoHS, CSA, REACH, UL | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- CN
The TE Connectivity Potter & Brumfield W58 circuit breakers has 250 VAC voltage rating AC .
Circuit Breaker Type Thermal
Circuit Function Series Trip
Illuminated No
Button Colour White with Black Rate Marking, Red Trip Band
Related links
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 25A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 50
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 30A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 20A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 240V
