Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole, Flange, 20A Current Rating, 20 A, 277V ac, 36 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$968.13

(exc. GST)

$1,064.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1$968.13$19.363
2 - 3$946.84$18.937
4 +$926.52$18.53

*price indicative

RS Stock No.:
221-5592
Mfr. Part No.:
3-128-204
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

20A

Product Type

Circuit Breaker

Series

TA36 Rocker

Number of Poles

1

Range

TA36 Rocker

Width

14.5mm

Mount Type

Flange

Terminal Type

Snap-In

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Tripping Characteristics

Type S

Depth

51.7mm

Height

36mm

Rated AC Voltage

277V ac

Standards/Approvals

CCC, IEC, CSA, CE, REACH, UL, RoHS

Rated DC Voltage

36V dc

Breaking Capacity

20A

COO (Country of Origin):
IN
The Schurter thermal circuit breaker has a 1 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 20A current.

Unique UL rating of 277 VAC

Finely graded rated currents

High configurability (rocker colours, lettering)

Appealing design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy