Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole, Flange, 20A Current Rating, 20 A, 277V ac, 36 V dc
- RS Stock No.:
- 221-5577
- Mfr. Part No.:
- 3-125-263
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,083.11
(exc. GST)
$1,191.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $1,083.11 | $21.662 |
| 2 - 3 | $1,059.30 | $21.186 |
| 4 + | $1,036.56 | $20.731 |
*price indicative
- RS Stock No.:
- 221-5577
- Mfr. Part No.:
- 3-125-263
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Product Type | Circuit Breaker | |
| Series | TA36 Rocker | |
| Number of Poles | 1 | |
| Range | TA36 Rocker | |
| Width | 14.5mm | |
| Mount Type | Flange | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | UL, RoHS, CSA, IEC, CE, CCC, REACH | |
| Depth | 51.7mm | |
| Rated AC Voltage | 277V ac | |
| Height | 36mm | |
| Breaking Capacity | 20A | |
| Rated DC Voltage | 36V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Product Type Circuit Breaker | ||
Series TA36 Rocker | ||
Number of Poles 1 | ||
Range TA36 Rocker | ||
Width 14.5mm | ||
Mount Type Flange | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type S | ||
Standards/Approvals UL, RoHS, CSA, IEC, CE, CCC, REACH | ||
Depth 51.7mm | ||
Rated AC Voltage 277V ac | ||
Height 36mm | ||
Breaking Capacity 20A | ||
Rated DC Voltage 36V dc | ||
- COO (Country of Origin):
- CZ
The Schurter thermal circuit breaker has a 1 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 20A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 20A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 16A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 20A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 6A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 5A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 3A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 10A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 60 V dc
