Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 4A Current Rating 2-Pole, Snap-On

Subtotal (1 unit)*

$134.21

(exc. GST)

$147.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.21

*price indicative

RS Stock No.:
201-5737
Mfr. Part No.:
2800894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Product Type

Thermal Circuit Breaker

Number of Poles

2

Range

TRABTECH

Series

CB TM2

Width

24.6mm

Mount Type

Snap-On

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type S

Depth

52mm

Standards/Approvals

EN, cUL, CSA, DNV GL, UL

Height

45mm

Rated AC Voltage

277V ac

Breaking Capacity

1kA

Rated DC Voltage

80V dc

The Phoenix thermomagnetic device circuit breaker featured with selective fuse breaking tripping characteristics. It can work in temperature range from 30 °C to 60 °C

Degree of protection IP30

Degree of pollution 2

Insulating material group II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy