Schneider Electric TeSys Thermal Circuit Breaker - GV4LE 3 Pole 690V ac Voltage Rating, 115A Current Rating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-1467
Mfr. Part No.:
GV4LE115S6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

115A

Range

TeSys

Number of Poles

3

Voltage Rating

690V ac

Width

116mm

Series

GV4LE

Tripping Mechanism

Magnetic

Rated AC Voltage

690V

Breaking Capacity at Maximum Voltage Rating

10 kA @ 660 → 690 V ac

Overall Length

81mm

Overall Depth

155mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

81 x 116 x 155mm

COO (Country of Origin):
PL
The Schneider Electric GV4LE115S6 is a 3 pole GV4L series TeSys motor circuit breaker.

Poles description 3P
Rated operational current 115 A
control circuit voltage 690 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy