ETA, EM12D-T, 40A, Thermal Circuit Breaker

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0374
Distrelec Article No.:
302-18-879
Mfr. Part No.:
EM12D-TIO-000-DC24V-40A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Voltage

24V

Depth

80mm

Height

98mm

Standards/Approvals

UL

Width

12.4mm

Mount Type

Rail

Series

EM12D-T

Current Rating

40A

For Use With

Extra Low Voltage

COO (Country of Origin):
DE
The requirements regarding modern machinery and equipment are constantly growing. System transparency, remote maintenance and remote access are getting more and more important in international competition. Early notification in the event of any disturbances and a fast response to current problems will increase system availability, save costs and improve the overall stability of the production process. E-T-A provides the ideal solution for machine and panel builders with the intelligent protection system comprising the REX12D circuit 
protector and the EM12D interface module. The system combines the well-proven quality of DC24V overcurrent protection with the 
communication options of the IO link system. It allows complete transparency of the DC24V power supply and provides all necessary information for a reliable production process in this sector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy