ETA REX12 EM12-T Thermal Circuit Breaker -, 40A Current Rating, Base
- RS Stock No.:
- 175-0362
- Distrelec Article No.:
- 304-09-423
- Mfr. Part No.:
- EM12-T01-001-DC24V-40A
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.37
(exc. GST)
$67.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $61.37 |
| 5 - 24 | $59.64 |
| 25 - 49 | $57.17 |
| 50 + | $55.56 |
*price indicative
- RS Stock No.:
- 175-0362
- Distrelec Article No.:
- 304-09-423
- Mfr. Part No.:
- EM12-T01-001-DC24V-40A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 40A | |
| Range | REX12 | |
| Series | EM12-T | |
| Width | 12.4mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 33mm | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 48V dc | |
| Break Time | Short | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 40A | ||
Range REX12 | ||
Series EM12-T | ||
Width 12.4mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 33mm | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 48V dc | ||
Break Time Short | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- DE
The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side by side in any number and the PM12-T potential extension module for plus and minus multiplication. Connection of the only 12.5 mm wide modules is exclusively with push-in terminals which allow no-tool time-saving wiring.
Combination of supply modules, overcurrent protection and power distribution
Single and double channel selective load protection by means of electronic trip curve
No accessories required for connecting the components
Fixed current rating
Integral fail-safe element, adjusted to current rating
Manual ON/OFF/reset momentary switch
Connection via push-in terminals including orange press release buttons
Related links
- ETA 40A, Thermal Circuit Breaker
- ETA 40A, Circuit Breaker Communication Module
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - 1-Pole 40A Current Rating
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - 1-Pole 40A Current Rating,
- ETA REX12 REX12 Electronic Circuit Breaker 1A 24V dc, DIN Rail
- ETA REX12 REX12 Electronic Circuit Breaker 3A 24V dc, DIN Rail
- ETA REX12 REX12 Electronic Circuit Breaker 2A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 10A 24V dc, DIN Rail
