Phoenix Contact TCP 0.5A Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, Base
- RS Stock No.:
- 170-3785
- Mfr. Part No.:
- 0712152
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $27.60
View bulk pricing optionsSubtotal (1 box of 20 units)*
$626.82
(exc. GST)
$689.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $31.341 | $626.82 | - |
| 40 - 60 | $30.651 | $613.02 | $27.60 |
| 80 + | $29.993 | $599.86 | $107.84 |
*price indicative
- RS Stock No.:
- 170-3785
- Mfr. Part No.:
- 0712152
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 500mA | |
| Series | TCP 0.5A | |
| Number of Poles | 1 | |
| Width | 8.2mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 250V ac | |
| Depth | 44.5mm | |
| Height | 24.4mm | |
| Break Time | Medium | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 500mA | ||
Series TCP 0.5A | ||
Number of Poles 1 | ||
Width 8.2mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 250V ac | ||
Depth 44.5mm | ||
Height 24.4mm | ||
Break Time Medium | ||
Rated DC Voltage 65V dc | ||
Phoenix Contact Thermal Circuit Breaker, Single Pole, 65V DC / 250V AC Voltage Rating - TCP 0.5A - 0712152
Need to protect a circuit from excess current? Turn to this thermal breaker from Phoenix Contact. It functions much like a fuse, breaking the circuit in the event of overcurrent to prevent damage, but its integrated switching function means you can quickly reclose it to minimise system downtime. As a slow-blow breaker, it permits a surge overcurrent for a short period before tripping. This makes it a practical choice for protecting equipment against short circuits while allowing for the surge currents used in processes such as motor start-ups.
At just 8.2mm wide, this device will easily plug into screw-type terminal block UK 6-FSI/C (652-3335) and spring-cage terminal block ST 4-FSI/C (648-3170). Its rated at voltages of 250V AC and 65V DC, making it suitable for use with the UK mains power supply. Thanks to a wide operating temperature range of -20°C to +60°C, you can safely use this breaker in demanding industrial conditions.
• IP40 (ingress protection) rating means it's touch-proof and protected from wires larger than 1mm
• Dielectric strength of 3000V AC (actuation area) ensures it'll function as an effective breaker, even with high overcurrent
Phoenix Contact TCP Thermal Circuit Breaker
The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.
Features and Benefits
• IP40 rating
• Slow blow fuse
• Only 8.2mm wide
• Re-closable
• Available with nominal current levels from 0.1 to 10 A
• Screw or spring cage connections used as a basic terminal block
Phoenix Contact Circuit Breakers
Note
When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.
Related links
- Phoenix Contact TCP 0.5A Thermal Circuit Breaker - 1-Pole 500mA Current Rating 65 V dc
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc
- Phoenix Contact TCP 4A Thermal Circuit Breaker - 1-Pole 4A Current Rating 65 V dc
- Phoenix Contact TCP 10A Thermal Circuit Breaker - 1-Pole 10A Current Rating 65 V dc
- Phoenix Contact TCP 6A Thermal Circuit Breaker - 1-Pole 6A Current Rating 65 V dc
- Phoenix Contact TCP 8A Thermal Circuit Breaker - 1-Pole 8A Current Rating 65 V dc
- Phoenix Contact TCP 2A Thermal Circuit Breaker - 1-Pole 2A Current Rating 65 V dc
- Phoenix Contact TCP 1A Thermal Circuit Breaker - 1-Pole 1A Current Rating 65 V dc
