Schurter TA36 Circuit Breaker -, 10A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 725-672
- Mfr. Part No.:
- 3-150-711
- Brand:
- Schurter
Subtotal (1 unit)*
$107.05
(exc. GST)
$117.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.05 |
*price indicative
- RS Stock No.:
- 725-672
- Mfr. Part No.:
- 3-150-711
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TA36 | |
| Width | 36mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Depth | 33.8mm | |
| Height | 73.2mm | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Series TA36 | ||
Width 36mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Depth 33.8mm | ||
Height 73.2mm | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CZ
The Schurter TA36 Rocker is an Advanced thermal circuit breaker designed for a range of industrial applications, including power tools, medical equipment, and household appliances. Featuring both thermal and thermal-magnetic trip capabilities, this reliable circuit breaker ensures enhanced safety by providing magnetic release for short-circuit protection, making it essential for any equipment where reliability is paramount. The device supports a wide current range and is available with varied rocker and flange colours, allowing for configurability and aesthetic adaptability in any installation. With certifications from renowned testing bodies, this circuit breaker meets stringent international safety standards, ensuring its suitability for both everyday and specialised use cases.
The Schurter TA36 Rocker is an Advanced thermal circuit breaker designed for a range of industrial applications, including power tools, medical equipment, and household appliances. Featuring both thermal and thermal-magnetic trip capabilities, this reliable circuit breaker ensures enhanced safety by providing magnetic release for short-circuit protection, making it essential for any equipment where reliability is paramount. The device supports a wide current range and is available with varied rocker and flange colours, allowing for configurability and aesthetic adaptability in any installation. With certifications from renowned testing bodies, this circuit breaker meets stringent international safety standards, ensuring its suitability for both everyday and specialised use cases.
Related links
- Schurter TA36 Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Circuit Breaker - 2-Pole 6A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 20A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 15A Current Rating 277V ac, 60 V dc
