ETA 6 → 30 A 1610 Thermal Circuit Breaker -, 20A Current Rating 1-Pole, Base
- RS Stock No.:
- 409-902
- Distrelec Article No.:
- 133-21-130
- Mfr. Part No.:
- 1610-21-20A
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.85
(exc. GST)
$22.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 23 November 2026
- Plus 163 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $20.85 |
| 50 - 99 | $20.59 |
| 100 - 249 | $20.20 |
| 250 + | $19.80 |
*price indicative
- RS Stock No.:
- 409-902
- Distrelec Article No.:
- 133-21-130
- Mfr. Part No.:
- 1610-21-20A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Range | 6 → 30 A | |
| Series | 1610 | |
| Number of Poles | 1 | |
| Width | 20mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Mount Hole Size | 4 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 32V ac | |
| Height | 24mm | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Range 6 → 30 A | ||
Series 1610 | ||
Number of Poles 1 | ||
Width 20mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Mount Hole Size 4 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 32V ac | ||
Height 24mm | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- DE
Blade Style Circuit Breaker 1610 Series
Extremely compact
Voltage rating of 32Vdc
Improved overcurrent protection
May be reset
Typical tripping time2IN: 10 seconds
Use with fuseholder RS stock no.419195
Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops
IEC Class M/TO
Temp. range: -30°C → +60°C
Related links
- ETA 1170 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 10A Current Rating 24V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 15A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 6A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 8A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 25A Current Rating 32V ac, 48 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 1610 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 32 V dc
