Schurter Thermal Magnetic Circuit Breaker -
- RS Stock No.:
- 577-274
- Distrelec Article No.:
- 133-22-838
- Mfr. Part No.:
- 4410.0015
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$28.58
(exc. GST)
$31.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.58 |
*price indicative
- RS Stock No.:
- 577-274
- Distrelec Article No.:
- 133-22-838
- Mfr. Part No.:
- 4410.0015
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Standards/Approvals RoHS Compliant | ||
Related links
- Schurter Thermal Magnetic Circuit Breaker -
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating
- Schurter T9 Thermal Magnetic Circuit Breaker - 1-Pole, 12A Current Rating
- Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
