Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 80A Current Rating 4-Pole
- RS Stock No.:
- 357-468
- Mfr. Part No.:
- BGF46080
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,761.44
(exc. GST)
$3,037.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,761.44 |
*price indicative
- RS Stock No.:
- 357-468
- Mfr. Part No.:
- BGF46080
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 80A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | PowerPact | |
| Number of Poles | 4 | |
| Series | PowerPact | |
| Width | 108mm | |
| Terminal Type | Nut Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Rated AC Voltage | 525V ac | |
| Height | 108mm | |
| Depth | 80mm | |
| Standards/Approvals | UL 489, ENIEC 6094751, NEMA AB1, ENIEC 60947, GB 14048., CSA C. 5 | |
| Breaking Capacity | 18kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 80A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range PowerPact | ||
Number of Poles 4 | ||
Series PowerPact | ||
Width 108mm | ||
Terminal Type Nut Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
Rated AC Voltage 525V ac | ||
Height 108mm | ||
Depth 80mm | ||
Standards/Approvals UL 489, ENIEC 6094751, NEMA AB1, ENIEC 60947, GB 14048., CSA C. 5 | ||
Breaking Capacity 18kA | ||
- COO (Country of Origin):
- MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 3-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 240V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 240V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 240V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 2-Pole 18 kA, 525V ac
