Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 80A Current Rating 4-Pole

Subtotal (1 unit)*

$2,838.83

(exc. GST)

$3,122.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,838.83

*price indicative

RS Stock No.:
357-329
Mfr. Part No.:
BGL46080LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

80A

Product Type

Thermal Magnetic Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

4

Width

108mm

Terminal Type

Lug Terminal

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Tripping Characteristics

TMD

Depth

80mm

Rated AC Voltage

525V ac

Height

108mm

Standards/Approvals

NMX J-266, NEMA AB1, UL 489, CSA C22.2 No 5, EN IEC 60947-5-1, GB 14048.2, EN IEC 60947-2

Breaking Capacity

18kA

COO (Country of Origin):
MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.

Mechanical durability of 15000 cycles

IP40 rated front cover

UL and CSA certified

CE marked

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy