Schneider Electric PowerPact PowerPact Circuit Breaker -, 25A Current Rating 1-Pole
- RS Stock No.:
- 205-365
- Mfr. Part No.:
- BGF16025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,203.46
(exc. GST)
$1,323.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,203.46 |
*price indicative
- RS Stock No.:
- 205-365
- Mfr. Part No.:
- BGF16025
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Range | PowerPact | |
| Series | PowerPact | |
| Width | 27mm | |
| Terminal Type | Terminal Connector | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Depth | 80mm | |
| Height | 137mm | |
| Standards/Approvals | CSA C22.2 No 5 EN IEC 60947-2 EN IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 GB 14048.2 | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Range PowerPact | ||
Series PowerPact | ||
Width 27mm | ||
Terminal Type Terminal Connector | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Depth 80mm | ||
Height 137mm | ||
Standards/Approvals CSA C22.2 No 5 EN IEC 60947-2 EN IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 GB 14048.2 | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit breaker has toggle control type. It has mechanical durability of 15000 cycles.
IK07 conforming to IEC 62262
Mercury free
Related links
- Schneider Electric PowerPact BG/F Circuit Breaker - 1-Pole 240V ac, 125 V dc
- Schneider Electric PowerPact B BG/F Circuit Breaker - 3-Pole 240V ac, 125 V dc
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 3-Pole 18 kA, 525V ac
- Schneider Electric BGF BG/F Thermal Circuit Breaker - 3-Pole 240V ac, 125 V dc
- Schneider Electric BGF BG/F Thermal Circuit Breaker - 3-Pole 240V ac, 125 V dc
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 240V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 240V ac