Schneider Electric PowerPact PowerPact Circuit Breaker -, 35A Current Rating 1-Pole

Subtotal (1 unit)*

$1,203.46

(exc. GST)

$1,323.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,203.46

*price indicative

RS Stock No.:
205-293
Mfr. Part No.:
BGF16035
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

35A

Product Type

Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

1

Width

27mm

Terminal Type

Terminal Connector

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Rated AC Voltage

240V ac

Depth

80mm

Standards/Approvals

CSA C22.2 No 5 EN IEC 60947-2 EN IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 GB 14048.2

Height

137mm

Rated DC Voltage

125V dc

COO (Country of Origin):
MX
The Schneider Electric Circuit breaker has toggle control type. It has mechanical durability of 15000 cycles.

IK07 conforming to IEC 62262

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy