Phoenix Contact CBB Circuit Breaker - 1-Pole, DIN Rail, 60 A Current Rating, 24 V dc
- RS Stock No.:
- 131-571
- Mfr. Part No.:
- 2801482
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$660.45
(exc. GST)
$726.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.45 |
*price indicative
- RS Stock No.:
- 131-571
- Mfr. Part No.:
- 2801482
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circuit Breaker | |
| Current Rating | 60 A | |
| Series | CBB | |
| Number of Poles | 1 | |
| Width | 185.5 mm | |
| Mount Type | DIN Rail | |
| Height | 127.8mm | |
| Depth | 70.8mm | |
| Standards/Approvals | RoHS, DIN EN 50178 | |
| Rated DC Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circuit Breaker | ||
Current Rating 60 A | ||
Series CBB | ||
Number of Poles 1 | ||
Width 185.5 mm | ||
Mount Type DIN Rail | ||
Height 127.8mm | ||
Depth 70.8mm | ||
Standards/Approvals RoHS, DIN EN 50178 | ||
Rated DC Voltage 24 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device circuit breaker board is designed for potential distributors, offering a central supply and potential distribution for up to five loads per channel. It features a compact and efficient design, making it ideal for various applications.
Short circuit stability of 600A according to DIN standards
Push-in connection method for easy installation and maintenance
Compact dimensions of 1855mm x 1278mm x 708mm for space-saving applications
Environmentally friendly design with EU RoHS complian
Related links
- Phoenix Contact Circuit Breaker - CBB Single Pole 24V dc Voltage Rating DIN Rail, 60A Current Rating
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 60A Current Rating
- Sensata Airpax Airpax Thermal Circuit Breaker - 219 Single Pole 240V ac Voltage Rating Panel Mount, 60A Current Rating
- Sensata Airpax Airpax Thermal Circuit Breaker - 229 2 Pole 125V dc Voltage Rating Panel Mount, 60A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating
- ETA Thermal Circuit Breaker - 1610 Single Pole 24V dc Voltage Rating, 10A Current Rating
- Legrand Circuit Breaker - 4 Pole 440V Voltage Rating Screw Mount, 60A Current Rating
- Sensata Airpax Airpax Thermal Circuit Breaker - LELK1 Single Pole Panel Mount, 60A Current Rating
