Hirschmann Test & Measurement Needle Test Probe, 2 mm Tip, 30 V ac, 60V dc, 4 mm Socket

Subtotal (1 unit)*

$6.88

(exc. GST)

$7.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.88

*price indicative

RS Stock No.:
884-9112
Distrelec Article No.:
140-21-496
Mfr. Part No.:
973659101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Voltage

30V ac, 60V ac

Colour

Red

Probe Tip Type

Needle

Tip Size

2 mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61010

COO (Country of Origin):
DE

PRUEF 2 S Contact Protected Test Probe


Hirschmann Test and Measurement CAT I 4mm safety range, unsprung needle point stainless steel test probes with shatter proof insulated sleeve and a rear 4 mm socket. Insulation and oxide layers can be penetrated by the 2mm needle point of these safety series test probes, offered in black and red colours.

Features


CAT I

Voltage rating 30 VAC/60VDC

Contact resistance 10mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy