Hirschmann Test & Measurement Needle Test Probe, 2 mm Tip, 1kV, 4 mm Socket, 1A
- RS Stock No.:
- 748-5455
- Distrelec Article No.:
- 140-55-612
- Mfr. Part No.:
- 972317101-
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.79 | - |
| 50 - 99 | $11.63 | $8.00 |
| 100 + | $11.40 | $39.00 |
*price indicative
- RS Stock No.:
- 748-5455
- Distrelec Article No.:
- 140-55-612
- Mfr. Part No.:
- 972317101-
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Colour | Red | |
| Current | 1A | |
| Insulation Material | Polypropylene | |
| Probe Tip Type | Needle | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel, Nickel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Colour Red | ||
Current 1A | ||
Insulation Material Polypropylene | ||
Probe Tip Type Needle | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel, Nickel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions
Related links
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Staubli Spring Loaded Test Probe 1kV 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Needle Test Probe 1000V 1A
