Fluke Test Probe, 1kV, 1A
- RS Stock No.:
- 163-7495
- Distrelec Article No.:
- 140-51-462
- Mfr. Part No.:
- TP80
- Brand:
- Fluke
Subtotal (1 unit)*
$107.00
(exc. GST)
$117.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.00 |
*price indicative
- RS Stock No.:
- 163-7495
- Distrelec Article No.:
- 140-51-462
- Mfr. Part No.:
- TP80
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 1A | |
| Colour | Red, Black | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 1A | ||
Colour Red, Black | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Fluke Test Probe, 1000V Voltage, 1A Current - TP80
This test probe is a handheld electrical probe designed for measuring and interfacing with multimeters and similar instruments. It is supplied in two colours and carries an industry-standard safety approval and is intended for tasks where insulated test connections are required.
Features and Benefits:
• 1000V rating provides high-voltage measurement capacity for safety
• 1A current rating supports low-current diagnostic checks
• UL approval indicates recognised safety compliance for components
• 1A current rating supports low-current diagnostic checks
• UL approval indicates recognised safety compliance for components
Applications
• Suitable for use with multimeters requiring high input capacity
• Used with electrical test leads that require UL certification
• Can be used for insulated probing where colour identification is needed
• Used with electrical test leads that require UL certification
• Can be used for insulated probing where colour identification is needed
What colours are available for identification during measurement?
They are supplied in red and black to distinguish polarity during testing.
What safety approval does it hold for component-level use?
It carries UL approval as the recognised safety standard indicated in the specification.
Related links
- Fluke Lantern Test Probe 10A
- Fluke Test Probe 4 mm Socket, 500mA
- Fluke Test Probe 10A
- Fluke Test Probe 2 mm Socket, 10A
- Fluke Threaded Test Probe 1000V, 10A
- Fluke Test Probe Test Lead, For Use With 500 Series Battery Analyser
- Fluke Test Probe, 6kV
- Fluke Test Probe Test Probe Set, For Use With BT520 Battery Analyzer
