Schutzinger Test Probe, 3 mm Tip, 1kV, 32A
- RS Stock No.:
- 609-373
- Mfr. Part No.:
- RS SPS 7310 Ni / RT
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.18 | - |
| 10 - 24 | $14.88 | $13.00 |
| 25 + | $13.09 | $77.25 |
*price indicative
- RS Stock No.:
- 609-373
- Mfr. Part No.:
- RS SPS 7310 Ni / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Red | |
| Current | 32A | |
| Tip Size | 3 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 133mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Red | ||
Current 32A | ||
Tip Size 3 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 133mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety Test Probe is equipped with an inline safety socket designed for secure connections. It features a 4 mm diameter socket, ensuring safe and reliable testing in electrical applications.
Nickel plated contact part
-25 °C to +80 °C operating temperature
