Subtotal (1 unit)*
$625.44
(exc. GST)
$687.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.44 |
*price indicative
- RS Stock No.:
- 447-366
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 300V | |
| Product Type | Test Probe | |
| Colour | Red, Black | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 300V | ||
Product Type Test Probe | ||
Colour Red, Black | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
RS PRO 4 Wire Twin Pin Test Probe, 300V, 1400mm Length
The RS PRO 4 Wire Twin Pin Test Probe is designed for use with the GBM-3100H, GBM-3300, and GBM-3080 Battery Meters. This test probe is essential for accurate battery testing, offering a reliable connection with a maximum voltage rating of 300V and a length of approximately 1400mm.
Features and Benefits
3.5 TFT LCD (320x240): Provides clear and detailed display for easy reading of measurements
Measurement items: DC voltage and AC resistance: Versatile testing capabilities for comprehensive battery analysis
Voltage measurement up to 1000V: Suitable for high-voltage applications with specific meters
Resistance measurement range 0mΩ∼3.2Kω max: Allows for precise resistance testing
Basic accuracy for voltage measurement: 0.01%: Ensures highly accurate voltage readings
Basic accuracy for resistance measurement: 0.5%: Provides reliable resistance measurements
Measurement resolution up to 0.1μΩ and 10μV: Ideal for single-cell measurement precision
Independent GO/NOGO determination function: Facilitates quick assessment of voltage and resistance
Judgment mechanism for test lead disconnect/contact failure: Enhances measurement reliability
Standard interfaces: USB host/device, RS-232C, and Handler: Offers flexible connectivity options
Applications
Battery testing
Electrical maintenance
Industrial diagnostics
Additional Information
Compatible with GBM-3100H, GBM-3300, and GBM-3080 Battery Meters
Voltage rating of 300V
Length of approximately 1400mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
