Electro PJP Spring Loaded Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 20A
- RS Stock No.:
- 302-701
- Mfr. Part No.:
- 4932-IEC-120N
- Brand:
- Electro PJP
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$27.87
(exc. GST)
$30.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.87 | - |
| 10 + | $25.65 | 7% |
*price indicative
- RS Stock No.:
- 302-701
- Mfr. Part No.:
- 4932-IEC-120N
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Black | |
| Current | 20A | |
| Insulation Material | Polypropylene | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 4 mm | |
| Tip Material | Brass, Beryllium Copper | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | IEC(standard referenced), RoHS, CAT II | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Black | ||
Current 20A | ||
Insulation Material Polypropylene | ||
Probe Tip Type Spring Loaded | ||
Tip Size 4 mm | ||
Tip Material Brass, Beryllium Copper | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals IEC(standard referenced), RoHS, CAT II | ||
Length 12mm | ||
- COO (Country of Origin):
- FR
The Electro PJP spring-loaded test tip featuring a retractable sleeve and a straight banana plug, designed for secure and efficient electrical testing. Rated for 1000 V CAT II, it ensures safety and reliability. Constructed with durable plastic materials (PP – PA6) for robust performance in various applications.
Contacts are made of Brass and CuBe
Ni coated contacts
Related links
- Electro PJP Spring Loaded Test Probe 1kV 20A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 1kV 1A
- Schutzinger Spring Loaded Test Probe 1kV 32A
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Staubli Fixed Test Probe 1kV 1A
- Schutzinger Point Test Probe 1kV 32A
