HARWIN, Gold Test Pin, 3A, Gold Plated Contact
- RS Stock No.:
- 247-9180
- Mfr. Part No.:
- P25-0123
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.27
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 535 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 10 November 2026
- Plus 1,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.854 | $19.27 |
| 25 - 45 | $3.506 | $17.53 |
| 50 - 95 | $3.21 | $16.05 |
| 100 + | $3.026 | $15.13 |
*price indicative
- RS Stock No.:
- 247-9180
- Mfr. Part No.:
- P25-0123
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Test Pin | |
| Current | 3A | |
| Colour | Gold | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Test Pin | ||
Current 3A | ||
Colour Gold | ||
Contact Plating Gold | ||
RoHS Status: Exempt
The HARWIN Test probe is basically a two-part spring probe. It has spear head of Ø1.8mm and gold finish on probe head and body. It has 2.54mm pitch.
Connector orientation vertical
Connection type PC Tail / Through board
