Oxley, Red Surface Roughness Tester, Gold Plated Contact, Male
- RS Stock No.:
- 845-385
- Mfr. Part No.:
- B1060HTSMOX
- Brand:
- Oxley
N
Subtotal (1 bag of 100 units)*
$124.60
(exc. GST)
$137.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $124.60 | $1.246 |
*price indicative
- RS Stock No.:
- 845-385
- Mfr. Part No.:
- B1060HTSMOX
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Surface Roughness Tester | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Male | |
| Plug/Socket Diameter | 1.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Surface Roughness Tester | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Gender Male | ||
Plug/Socket Diameter 1.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Oxley test point provides reliable surface mount technology for efficient PCB assembly. It features a unique retention mechanism facilitating accurate line tests, available in both loose and tape-and-reel formats.
Low contact resistance ensures enhanced reliability
Gold plated finish standard, with other options available
Compatible with pick and place machines for precise placement
Temperature range of -55°C to +125°C enhances versatility
- RS Stock No. 0845978
- Mfr. Part No. KP204030P/LA.S
1 Bag of 100
$259.77
- RS Stock No. 0847877
- Mfr. Part No. B2030SO/BK2P
1 Bag of 100
$636.60
- RS Stock No. 0847875
- Mfr. Part No. B2028SO/BK2F
1 Bag of 100
$638.28
- RS Stock No. 0845390
- Mfr. Part No. KP203030P/L.S
1 Bag of 100
$263.51












