Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Red, 2 m Lead Length
- RS Stock No.:
- 901-1573
- Distrelec Article No.:
- 300-47-461
- Mfr. Part No.:
- 934169101
- Brand:
- Hirschmann Test & Measurement
Add 10 more to save $9.40
View bulk pricing optionsSubtotal (1 unit)*
$34.99
(exc. GST)
$38.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 132 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.99 | - |
| 10 - 24 | $34.05 | $9.40 |
| 25 + | $32.61 | $59.50 |
*price indicative
- RS Stock No.:
- 901-1573
- Distrelec Article No.:
- 300-47-461
- Mfr. Part No.:
- 934169101
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Red | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Red | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
MLS WS 200/1 Stackable 4mm Measuring Lead 200cm
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 2 m Lead Length
