Mueller Electric Crocodile Clip Lead 10A, 300V, Red, 900 mm Lead Length

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$19.20

(exc. GST)

$21.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.20-
10 - 49$18.881%
50 +$15.5319%

*price indicative

RS Stock No.:
888-3907
Distrelec Article No.:
302-47-904
Mfr. Part No.:
BU-2030-A-36-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip Lead

Lead Length

900mm

Test Lead Type

Clip Connector Test Lead

Colour

Red

Current

10A

Connector Shrouded A

Yes

Connector Stackable B

Yes

Voltage

300V

Connector Orientation B

Straight

Connector Gender B

Male

Contact Material

Beryllium Copper Alloy, Steel

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-25°C

Safety Category Voltage

300V

Maximum Operating Temperature

105°C

Safety Category Level

CAT II

Mueller Alligator Clip to Banana Plug Lead


Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.

Supplied in standard black & red options

Offered in a variety of lengths such as 300mm, 600mm, 900mm, 1.2m & 1.5m

Alligator Clips


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy